Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 31,14100 Kč | 311,41 Kč |
30 | 28,80800 Kč | 864,24 Kč |
50 | 27,78720 Kč | 1 389,36 Kč |
100 | 26,46030 Kč | 2 646,03 Kč |
250 | 24,80188 Kč | 6 200,47 Kč |
500 | 23,61748 Kč | 11 808,74 Kč |
1 000 | 22,49036 Kč | 22 490,36 Kč |
2 500 | 21,08271 Kč | 52 706,77 Kč |
5 000 | 20,07737 Kč | 100 386,85 Kč |
Unit Price without VAT: | 31,14100 Kč |
---|---|
Unit Price with VAT: | 37,68061 Kč |