



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,38900 Kč | 283,89 Kč |
| 30 | 26,27533 Kč | 788,26 Kč |
| 50 | 25,34460 Kč | 1 267,23 Kč |
| 100 | 24,13090 Kč | 2 413,09 Kč |
| 250 | 22,61904 Kč | 5 654,76 Kč |
| 500 | 21,53932 Kč | 10 769,66 Kč |
| 1 000 | 20,51106 Kč | 20 511,06 Kč |
| 2 500 | 19,22745 Kč | 48 068,62 Kč |
| 5 000 | 18,31038 Kč | 91 551,90 Kč |
| Unit Price without VAT: | 28,38900 Kč |
|---|---|
| Unit Price with VAT: | 34,35069 Kč |











