



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,45700 Kč | 264,57 Kč |
| 30 | 24,48367 Kč | 734,51 Kč |
| 50 | 23,61440 Kč | 1 180,72 Kč |
| 100 | 22,48470 Kč | 2 248,47 Kč |
| 250 | 21,07528 Kč | 5 268,82 Kč |
| 500 | 20,06904 Kč | 10 034,52 Kč |
| 1 000 | 19,11112 Kč | 19 111,12 Kč |
| 2 500 | 17,91499 Kč | 44 787,47 Kč |
| 5 000 | 17,06054 Kč | 85 302,70 Kč |
| Unit Price without VAT: | 26,45700 Kč |
|---|---|
| Unit Price with VAT: | 32,01297 Kč |











