




0459858432 | |
|---|---|
DigiKey Part Number | WM20216-ND |
Manufacturer | |
Manufacturer Product Number | 0459858432 |
Description | CONN PLUG LPHPOWER 28POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459858432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Center Strip Contacts | |
Connector Style | LPHPower | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 20 Signal, 8 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,75000 Kč | 541,75 Kč |
| 10 | 460,42300 Kč | 4 604,23 Kč |
| 25 | 431,60120 Kč | 10 790,03 Kč |
| 80 | 397,61025 Kč | 31 808,82 Kč |
| 160 | 378,65038 Kč | 60 584,06 Kč |
| 320 | 360,59931 Kč | 115 391,78 Kč |
| 560 | 347,29905 Kč | 194 487,47 Kč |
| Unit Price without VAT: | 541,75000 Kč |
|---|---|
| Unit Price with VAT: | 655,51750 Kč |

