




0459854463 | |
|---|---|
DigiKey Part Number | WM23302-ND |
Manufacturer | |
Manufacturer Product Number | 0459854463 |
Description | CONN PLUG LPHPOWER 36POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459854463 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Center Strip Contacts | |
Connector Style | LPHPower | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 32 Signal, 4 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,99000 Kč | 449,99 Kč |
| 10 | 382,39500 Kč | 3 823,95 Kč |
| 25 | 358,45280 Kč | 8 961,32 Kč |
| 50 | 341,34340 Kč | 17 067,17 Kč |
| 100 | 325,05950 Kč | 32 505,95 Kč |
| 300 | 300,83623 Kč | 90 250,87 Kč |
| 500 | 290,20118 Kč | 145 100,59 Kč |
| Unit Price without VAT: | 449,99000 Kč |
|---|---|
| Unit Price with VAT: | 544,48790 Kč |


