




0459854411 | |
|---|---|
DigiKey Part Number | WM23301-ND |
Manufacturer | |
Manufacturer Product Number | 0459854411 |
Description | CONN PLUG LPHPOWER 16POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459854411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Center Strip Contacts | |
Connector Style | LPHPower | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 12 Signal, 4 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| 10 | 329,33300 Kč | 3 293,33 Kč |
| 25 | 308,70400 Kč | 7 717,60 Kč |
| 50 | 293,96780 Kč | 14 698,39 Kč |
| 140 | 273,37893 Kč | 38 273,05 Kč |
| 280 | 260,34296 Kč | 72 896,03 Kč |
| 560 | 247,93127 Kč | 138 841,51 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |

