




0459854231 | |
|---|---|
DigiKey Part Number | WM22022-ND |
Manufacturer | |
Manufacturer Product Number | 0459854231 |
Description | CONN PLUG LPHPOWER 24POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459854231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Center Strip Contacts | |
Connector Style | LPHPower | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 20 Signal, 4 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,12000 Kč | 214,12 Kč |
| 10 | 181,87600 Kč | 1 818,76 Kč |
| 25 | 170,48440 Kč | 4 262,11 Kč |
| 50 | 162,34680 Kč | 8 117,34 Kč |
| 120 | 152,62342 Kč | 18 314,81 Kč |
| 360 | 141,24672 Kč | 50 848,82 Kč |
| 600 | 136,25130 Kč | 81 750,78 Kč |
| 1 080 | 130,72357 Kč | 141 181,46 Kč |
| Unit Price without VAT: | 214,12000 Kč |
|---|---|
| Unit Price with VAT: | 259,08520 Kč |

