




0459851423 | |
|---|---|
DigiKey Part Number | WM20213-ND |
Manufacturer | |
Manufacturer Product Number | 0459851423 |
Description | CONN PLUG LPHPOWER 26POS PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459851423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Center Strip Contacts | |
Connector Style | LPHPower | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 16 Signal, 10 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,14000 Kč | 575,14 Kč |
| 10 | 488,79100 Kč | 4 887,91 Kč |
| 25 | 458,19320 Kč | 11 454,83 Kč |
| 80 | 422,10438 Kč | 33 768,35 Kč |
| 160 | 401,97519 Kč | 64 316,03 Kč |
| 320 | 382,81453 Kč | 122 500,65 Kč |
| 560 | 370,76318 Kč | 207 627,38 Kč |
| Unit Price without VAT: | 575,14000 Kč |
|---|---|
| Unit Price with VAT: | 695,91940 Kč |

