28 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower
0459844343
0459844343
Molex EXTreme LPHPower™ Low-Profile Hybrid Power Connector

0459844343

DigiKey Part Number
WM14607-ND
Manufacturer
Manufacturer Product Number
0459844343
Description
CONN RCPT LPHPOWER 28POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0459844343 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Outer Shroud Contacts
Connector Style
LPHPower
Number of Positions
28
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 4 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 483
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1394,97000 Kč394,97 Kč
10335,63200 Kč3 356,32 Kč
25314,61720 Kč7 865,43 Kč
50299,59940 Kč14 979,97 Kč
120281,66192 Kč33 799,43 Kč
360260,67267 Kč93 842,16 Kč
600251,45700 Kč150 874,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:394,97000 Kč
Unit Price with VAT:477,91370 Kč