




0459844342 | |
|---|---|
DigiKey Part Number | WM20212-ND |
Manufacturer | |
Manufacturer Product Number | 0459844342 |
Description | CONN RCPT LPHPOWER 28POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459844342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,97000 Kč | 394,97 Kč |
| 10 | 335,63200 Kč | 3 356,32 Kč |
| 25 | 314,61720 Kč | 7 865,43 Kč |
| 50 | 299,59940 Kč | 14 979,97 Kč |
| 120 | 281,66192 Kč | 33 799,43 Kč |
| 360 | 260,67267 Kč | 93 842,16 Kč |
| 600 | 251,45700 Kč | 150 874,20 Kč |
| Unit Price without VAT: | 394,97000 Kč |
|---|---|
| Unit Price with VAT: | 477,91370 Kč |

