




0459844143 | |
|---|---|
DigiKey Part Number | WM20211-ND |
Manufacturer | |
Manufacturer Product Number | 0459844143 |
Description | CONN RCPT LPHPOWER 28POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459844143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,65000 Kč | 375,65 Kč |
| 10 | 319,29600 Kč | 3 192,96 Kč |
| 25 | 299,30560 Kč | 7 482,64 Kč |
| 50 | 285,02260 Kč | 14 251,13 Kč |
| 140 | 265,06079 Kč | 37 108,51 Kč |
| 280 | 252,42071 Kč | 70 677,80 Kč |
| 560 | 240,38586 Kč | 134 616,08 Kč |
| Unit Price without VAT: | 375,65000 Kč |
|---|---|
| Unit Price with VAT: | 454,53650 Kč |


