




0459840007 | |
|---|---|
DigiKey Part Number | WM16256-ND |
Manufacturer | |
Manufacturer Product Number | 0459840007 |
Description | CONN RCPT LPHPOWER 26POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459840007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 16 Signal, 10 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,01000 Kč | 511,01 Kč |
| 10 | 434,31800 Kč | 4 343,18 Kč |
| 25 | 407,12760 Kč | 10 178,19 Kč |
| 80 | 375,06550 Kč | 30 005,24 Kč |
| 160 | 357,18188 Kč | 57 149,10 Kč |
| 320 | 340,15284 Kč | 108 848,91 Kč |
| 560 | 329,05209 Kč | 184 269,17 Kč |
| Unit Price without VAT: | 511,01000 Kč |
|---|---|
| Unit Price with VAT: | 618,32210 Kč |

