300 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Male Surface Mount Gold
0459703715
0459703715
Molex SEARAY

0459703715

DigiKey Part Number
WM4983TR-ND - Tape & Reel (TR)
WM4983CT-ND - Cut Tape (CT)
900-0459703715DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459703715
Description
CONN HD ARRAY PLUG 300P SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459703715 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
12mm, 13mm, 13.5mm, 14.5mm, 15mm
Number of Positions
300
Height Above Board
0.417" (10.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1644,43000 Kč644,43 Kč
10547,71200 Kč5 477,12 Kč
25513,97240 Kč12 849,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
150504,72193 Kč75 708,29 Kč
300480,66523 Kč144 199,57 Kč
Manufacturers Standard Package
Unit Price without VAT:644,43000 Kč
Unit Price with VAT:779,76030 Kč