0459703215 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 512,29525 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459703215

DigiKey Part Number
0459703215-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0459703215
Description
CONN HD ARRAY PLUG 400P SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8mm, 9mm, 9.5mm, 10.5mm, 11mm
Height Above Board
0.260" (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
280554,17471 Kč155 168,92 Kč
Manufacturers Standard Package
Unit Price without VAT:554,17471 Kč
Unit Price with VAT:670,55140 Kč