

0459703211 | |
---|---|
DigiKey Part Number | 0459703211-ND |
Manufacturer | |
Manufacturer Product Number | 0459703211 |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459703211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 581,62024 Kč | 72 702,53 Kč |
Unit Price without VAT: | 581,62024 Kč |
---|---|
Unit Price with VAT: | 703,76049 Kč |