Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0457763012 | |
|---|---|
DigiKey Part Number | 900-0457763012-ND |
Manufacturer | |
Manufacturer Product Number | 0457763012 |
Description | MINIFIT 12CKT FOAM-IN-PLACE PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 16,27135 Kč | 39 051,24 Kč |
| Unit Price without VAT: | 16,27135 Kč |
|---|---|
| Unit Price with VAT: | 19,68833 Kč |



