



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,64000 Kč | 196,40 Kč |
| 30 | 17,32400 Kč | 519,72 Kč |
| 50 | 16,38960 Kč | 819,48 Kč |
| 100 | 15,24650 Kč | 1 524,65 Kč |
| 250 | 13,94100 Kč | 3 485,25 Kč |
| 500 | 13,08678 Kč | 6 543,39 Kč |
| 1 000 | 12,33383 Kč | 12 333,83 Kč |
| 2 500 | 11,47427 Kč | 28 685,68 Kč |
| 5 000 | 10,91363 Kč | 54 568,15 Kč |
| Unit Price without VAT: | 19,64000 Kč |
|---|---|
| Unit Price with VAT: | 23,76440 Kč |











