



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84500 $ | 8,45 $ |
| 30 | 0,74467 $ | 22,34 $ |
| 50 | 0,70420 $ | 35,21 $ |
| 100 | 0,65460 $ | 65,46 $ |
| 250 | 0,59800 $ | 149,50 $ |
| 500 | 0,56100 $ | 280,50 $ |
| 1 000 | 0,52836 $ | 528,36 $ |
| 2 500 | 0,49108 $ | 1 227,70 $ |
| 5 000 | 0,46678 $ | 2 333,90 $ |
| Unit Price without VAT: | 0,84500 $ |
|---|---|
| Unit Price with VAT: | 1,02245 $ |











