Slate 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-02-S9-D

DigiKey Part Number
0457501111-02-S9-D-ND
Manufacturer
Manufacturer Product Number
0457501111-02-S9-D
Description
2" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,69900 Kč226,99 Kč
3020,04600 Kč601,38 Kč
5018,97800 Kč948,90 Kč
10017,67400 Kč1 767,40 Kč
25016,18020 Kč4 045,05 Kč
50015,20424 Kč7 602,12 Kč
1 00014,34415 Kč14 344,15 Kč
2 50013,36254 Kč33 406,35 Kč
5 00012,72227 Kč63 611,35 Kč
Manufacturers Standard Package
Unit Price without VAT:22,69900 Kč
Unit Price with VAT:27,46579 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 22,69900 Kč
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 22,69900 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 22,69900 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 22,69900 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 22,69900 Kč
Alternate Length
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 23,30800 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 23,89600 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 24,50500 Kč
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 25,09300 Kč
8" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 26,26800 Kč
Assembly Component