



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,77500 Kč | 137,75 Kč |
| 30 | 12,10200 Kč | 363,06 Kč |
| 50 | 11,42720 Kč | 571,36 Kč |
| 100 | 10,60610 Kč | 1 060,61 Kč |
| 250 | 9,66748 Kč | 2 416,87 Kč |
| 500 | 9,05266 Kč | 4 526,33 Kč |
| 1 000 | 8,51091 Kč | 8 510,91 Kč |
| 2 500 | 7,89214 Kč | 19 730,35 Kč |
| 5 000 | 7,48843 Kč | 37 442,15 Kč |
| Unit Price without VAT: | 13,77500 Kč |
|---|---|
| Unit Price with VAT: | 16,66775 Kč |











