



0457190007 | |
|---|---|
DigiKey Part Number | WM19100-ND |
Manufacturer | |
Manufacturer Product Number | 0457190007 |
Description | CONN EDGE DUAL FMALE 4POS 0.508 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0457190007 Models |
Category | Read Out Dual |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 4 (Power) | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.508" (12.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,15000 Kč | 145,15 Kč |
| 10 | 123,31900 Kč | 1 233,19 Kč |
| 25 | 115,58960 Kč | 2 889,74 Kč |
| 50 | 110,07120 Kč | 5 503,56 Kč |
| 100 | 104,81560 Kč | 10 481,56 Kč |
| 250 | 98,25528 Kč | 24 563,82 Kč |
| 935 | 89,52898 Kč | 83 709,60 Kč |
| 1 870 | 85,26074 Kč | 159 437,58 Kč |
| Unit Price without VAT: | 145,15000 Kč |
|---|---|
| Unit Price with VAT: | 175,63150 Kč |




