451460410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
451460410

0451460403

DigiKey Part Number
900-0451460403-ND
Manufacturer
Manufacturer Product Number
0451460403
Description
P SQUBA 4 CIRCUIT 300MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.071" (1.80mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1157,66000 Kč157,66 Kč
10134,04100 Kč1 340,41 Kč
25125,65000 Kč3 141,25 Kč
50119,65080 Kč5 982,54 Kč
100113,93860 Kč11 393,86 Kč
250108,73260 Kč27 183,15 Kč
Manufacturers Standard Package
Unit Price without VAT:157,66000 Kč
Unit Price with VAT:190,76860 Kč