2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Squba Sealed Wire-to-Wire Connectors

0451460203

DigiKey Part Number
900-0451460203-ND
Manufacturer
Manufacturer Product Number
0451460203
Description
P SQUBA 2 CIRCUIT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0451460203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.071" (1.80mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1172,35000 Kč172,35 Kč
10146,40400 Kč1 464,04 Kč
25137,22360 Kč3 430,59 Kč
50130,67340 Kč6 533,67 Kč
100124,43520 Kč12 443,52 Kč
250116,64800 Kč29 162,00 Kč
500111,08438 Kč55 542,19 Kč
1 000105,78797 Kč105 787,97 Kč
Manufacturers Standard Package
Unit Price without VAT:172,35000 Kč
Unit Price with VAT:208,54350 Kč