


0451460201 | |
|---|---|
DigiKey Part Number | 900-0451460201-ND |
Manufacturer | |
Manufacturer Product Number | 0451460201 |
Description | P SQUBA 2 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451460201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 161,62200 Kč | 1 616,22 Kč |
| 25 | 151,48800 Kč | 3 787,20 Kč |
| 50 | 144,25200 Kč | 7 212,60 Kč |
| 100 | 137,36680 Kč | 13 736,68 Kč |
| 250 | 128,76980 Kč | 32 192,45 Kč |
| 500 | 122,62790 Kč | 61 313,95 Kč |
| 1 000 | 116,78122 Kč | 116 781,22 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |

