


0451361201 | |
|---|---|
DigiKey Part Number | WM17898-ND |
Manufacturer | |
Manufacturer Product Number | 0451361201 |
Description | MEGA-FIT 12 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451361201 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,44000 Kč | 396,44 Kč |
| 10 | 336,99700 Kč | 3 369,97 Kč |
| 25 | 315,88560 Kč | 7 897,14 Kč |
| 50 | 300,80900 Kč | 15 040,45 Kč |
| 100 | 286,45680 Kč | 28 645,68 Kč |
| 250 | 268,53588 Kč | 67 133,97 Kč |
| 500 | 255,73506 Kč | 127 867,53 Kč |
| Unit Price without VAT: | 396,44000 Kč |
|---|---|
| Unit Price with VAT: | 479,69240 Kč |
Other Suppliers on DigiKey



