



0451300610 | |
|---|---|
DigiKey Part Number | WM16373-ND |
Manufacturer | |
Manufacturer Product Number | 0451300610 |
Description | NANO-FIT 6CIRCUIT 1M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451300610 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 200,00600 Kč | 2 000,06 Kč |
| 25 | 187,48680 Kč | 4 687,17 Kč |
| 50 | 178,53340 Kč | 8 926,67 Kč |
| 100 | 170,01030 Kč | 17 001,03 Kč |
| 250 | 159,37232 Kč | 39 843,08 Kč |
| 500 | 151,77144 Kč | 75 885,72 Kč |
| 1 000 | 144,53658 Kč | 144 536,58 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |






