




0449141001 | |
|---|---|
DigiKey Part Number | WM23287-ND |
Manufacturer | |
Manufacturer Product Number | 0449141001 |
Description | CONN HEADER VERT 10POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0449141001 Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Tray | Insulation Height 0.390" (9.91mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Modified Tin/Brass Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,60000 Kč | 68,60 Kč |
| 10 | 58,28200 Kč | 582,82 Kč |
| 100 | 49,53600 Kč | 4 953,60 Kč |
| 500 | 44,21764 Kč | 22 108,82 Kč |
| 1 224 | 41,51227 Kč | 50 811,02 Kč |
| Unit Price without VAT: | 68,60000 Kč |
|---|---|
| Unit Price with VAT: | 83,00600 Kč |






