



0446610002 | |
|---|---|
DigiKey Part Number | WM7533-ND |
Manufacturer | |
Manufacturer Product Number | 0446610002 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0446610002 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,51800 Kč | 1 085,18 Kč |
| 25 | 101,70600 Kč | 2 542,65 Kč |
| 50 | 96,84700 Kč | 4 842,35 Kč |
| 100 | 92,22320 Kč | 9 222,32 Kč |
| 250 | 86,44960 Kč | 21 612,40 Kč |
| 600 | 81,27382 Kč | 48 764,29 Kč |
| 1 200 | 77,39845 Kč | 92 878,14 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |

