



0445200001 | |
|---|---|
DigiKey Part Number | WM14601-ND |
Manufacturer | |
Manufacturer Product Number | 0445200001 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 0445200001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,05000 Kč | 754,05 Kč |
| 10 | 640,87700 Kč | 6 408,77 Kč |
| 25 | 600,75400 Kč | 15 018,85 Kč |
| 60 | 564,78817 Kč | 33 887,29 Kč |
| 120 | 537,86008 Kč | 64 543,21 Kč |
| 300 | 504,23110 Kč | 151 269,33 Kč |
| Unit Price without VAT: | 754,05000 Kč |
|---|---|
| Unit Price with VAT: | 912,40050 Kč |




