


Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 8,45643 Kč | 135 302,88 Kč |
| Unit Price without VAT: | 8,45643 Kč |
|---|---|
| Unit Price with VAT: | 10,23228 Kč |










