Parametric Equivalent

0444750621 | |
|---|---|
DigiKey Part Number | 0444750621-ND |
Manufacturer | |
Manufacturer Product Number | 0444750621 |
Description | CONN RCPT 6POS 0.165 TIN PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0444750621 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Natural |
Packaging Tray | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.9mm, 15.24mm, 15.82mm |
Number of Positions Loaded All | Features Board Lock |
Pitch - Mating | Voltage Rating 600VAC |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating 0.165" (4.20mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0460100621 | Molex | 0 | 0460100621-ND | 49,19547 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 47,94110 Kč | 230 117,28 Kč |
| Unit Price without VAT: | 47,94110 Kč |
|---|---|
| Unit Price with VAT: | 58,00873 Kč |


