0444720657 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 20,66586 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 669
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 37,78169 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 22,67926 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,94081 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 159
Unit Price: 31,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10 020
Unit Price: 29,67000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,15895 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,86604 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 9,40035 Kč
Datasheet
Molex FiT City
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0444720657

DigiKey Part Number
0444720657-ND
Manufacturer
Manufacturer Product Number
0444720657
Description
CONN HEADER VERT 6POS 4.2MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0444720657 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Tray
Insulation Height
0.504" (12.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039306065Molex00039306065-ND20,66586 KčParametric Equivalent
0039306068Molex8 669WM22806-ND29,19000 KčParametric Equivalent
0444720651Molex00444720651-ND37,78169 KčParametric Equivalent
0444720653Molex00444720653-ND22,67926 KčParametric Equivalent
0460110602Molex00460110602-ND27,94081 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 76021,43242 Kč59 153,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,43242 Kč
Unit Price with VAT:25,93323 Kč