


0444413006 | |
|---|---|
DigiKey Part Number | WM24912-ND |
Manufacturer | |
Manufacturer Product Number | 0444413006 |
Description | CONN HSG RCPT 6POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444413006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Note Contacts Sold Separately |
Connector Type Receptacle | Voltage Rating 600 V |
Contact Type Female Blade Socket | Current Rating (Amps) 10 A |
Number of Positions 6 | Material - Insulation Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,88000 Kč | 32,88 Kč |
| 10 | 27,87500 Kč | 278,75 Kč |
| 25 | 26,13240 Kč | 653,31 Kč |
| 50 | 24,88520 Kč | 1 244,26 Kč |
| 100 | 23,69460 Kč | 2 369,46 Kč |
| 250 | 22,20916 Kč | 5 552,29 Kč |
| 600 | 20,87842 Kč | 12 527,05 Kč |
| 1 200 | 19,88201 Kč | 23 858,41 Kč |
| 3 000 | 18,63785 Kč | 55 913,55 Kč |
| Unit Price without VAT: | 32,88000 Kč |
|---|---|
| Unit Price with VAT: | 39,78480 Kč |


