




0444413003 | |
|---|---|
DigiKey Part Number | WM23283-ND |
Manufacturer | |
Manufacturer Product Number | 0444413003 |
Description | CONN HSG RCPT 3POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444413003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Note Contacts Sold Separately |
Connector Type Receptacle | Voltage Rating 600 V |
Contact Type Female Blade Socket | Current Rating (Amps) 10 A |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč |
| 10 | 22,79100 Kč | 227,91 Kč |
| 100 | 19,36120 Kč | 1 936,12 Kč |
| 500 | 17,28128 Kč | 8 640,64 Kč |
| 1 500 | 15,99229 Kč | 23 988,44 Kč |
| 6 000 | 14,50298 Kč | 87 017,88 Kč |
| 10 500 | 13,94216 Kč | 146 392,68 Kč |
| Unit Price without VAT: | 26,84000 Kč |
|---|---|
| Unit Price with VAT: | 32,47640 Kč |


