




0444322403 | |
|---|---|
DigiKey Part Number | 23-0444322403-ND |
Manufacturer | |
Manufacturer Product Number | 0444322403 |
Description | CONN HEADER VERT 24POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444322403 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.457" (11.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Blind Mating, Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,59000 Kč | 274,59 Kč |
| 10 | 233,37400 Kč | 2 333,74 Kč |
| 100 | 198,37630 Kč | 19 837,63 Kč |
| 500 | 177,09768 Kč | 88 548,84 Kč |
| 1 000 | 168,65642 Kč | 168 656,42 Kč |
| Unit Price without VAT: | 274,59000 Kč |
|---|---|
| Unit Price with VAT: | 332,25390 Kč |







