




0444321002 | |
|---|---|
DigiKey Part Number | WM1977-ND |
Manufacturer | |
Manufacturer Product Number | 0444321002 |
Description | CONN HEADER VERT 10POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444321002 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.457" (11.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Blind Mating, Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 83,99200 Kč | 839,92 Kč |
| 100 | 71,38060 Kč | 7 138,06 Kč |
| 588 | 62,99364 Kč | 37 040,26 Kč |
| 1 176 | 59,98964 Kč | 70 547,82 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |








