




0444320602 | |
|---|---|
DigiKey Part Number | WM1975-ND |
Manufacturer | |
Manufacturer Product Number | 0444320602 |
Description | CONN HEADER VERT 6POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444320602 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.457" (11.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Blind Mating, Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 60,31400 Kč | 603,14 Kč |
| 100 | 51,26070 Kč | 5 126,07 Kč |
| 840 | 44,11410 Kč | 37 055,84 Kč |
| 1 680 | 42,00993 Kč | 70 576,68 Kč |
| 5 040 | 38,88007 Kč | 195 955,55 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |










