



0444281802 | |
|---|---|
DigiKey Part Number | WM4581-ND |
Manufacturer | |
Manufacturer Product Number | 0444281802 |
Description | CONN HEADER R/A 18POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444281802 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.469" (11.90mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 10 | 162,69300 Kč | 1 626,93 Kč |
| 100 | 138,28650 Kč | 13 828,65 Kč |
| 500 | 123,45018 Kč | 61 725,09 Kč |
| 1 000 | 117,56381 Kč | 117 563,81 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |




