Image for 0442626320 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0442626320

DigiKey Part Number
0442626320-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0442626320
Description
CONTACT MALE BLADE PWR 10-12AWG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Contact Gold Power Male Blades 10-12 AWG, 14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power
Pin or Socket
Male Blades
Contact Termination
Crimp
Wire Gauge
10-12 AWG, 14 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,08018 Kč30 400,90 Kč
Unit Price without VAT:6,08018 Kč
Unit Price with VAT:7,35702 Kč