
0442624636 | |
|---|---|
DigiKey Part Number | WM20189TR-ND - Tape & Reel (TR) WM20189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0442624636 |
Description | CONTACT BLADE SCKT PWR 14-16AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Blade Sockets 14-16 AWG, 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0442624636 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG, 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,88200 Kč | 148,82 Kč |
| 25 | 13,93520 Kč | 348,38 Kč |
| 50 | 13,27000 Kč | 663,50 Kč |
| 100 | 12,63630 Kč | 1 263,63 Kč |
| 250 | 11,84440 Kč | 2 961,10 Kč |
| 500 | 11,27860 Kč | 5 639,30 Kč |
| 1 000 | 10,73992 Kč | 10 739,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,69016 Kč | 19 225,40 Kč |
| 5 000 | 7,32321 Kč | 36 616,05 Kč |
| 7 500 | 7,11675 Kč | 53 375,62 Kč |
| 12 500 | 6,86496 Kč | 85 812,00 Kč |
| 17 500 | 6,70408 Kč | 117 321,40 Kč |
| 25 000 | 6,53762 Kč | 163 440,50 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |




