
0442624636 | |
|---|---|
DigiKey Part Number | WM20189TR-ND - Tape & Reel (TR) WM20189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0442624636 |
Description | CONTACT BLADE SCKT PWR 14-16AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Blade Sockets 14-16 AWG, 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0442624636 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG, 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 $ | 0,83 $ |
| 10 | 0,70700 $ | 7,07 $ |
| 25 | 0,66200 $ | 16,55 $ |
| 50 | 0,63040 $ | 31,52 $ |
| 100 | 0,60030 $ | 60,03 $ |
| 250 | 0,56268 $ | 140,67 $ |
| 500 | 0,53580 $ | 267,90 $ |
| 1 000 | 0,51021 $ | 510,21 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,48784 $ | 1 219,60 $ |
| 5 000 | 0,46456 $ | 2 322,80 $ |
| 7 500 | 0,45147 $ | 3 386,03 $ |
| 12 500 | 0,43549 $ | 5 443,62 $ |
| 17 500 | 0,42529 $ | 7 442,57 $ |
| Unit Price without VAT: | 0,83000 $ |
|---|---|
| Unit Price with VAT: | 1,00430 $ |




