
0442624632 | |
|---|---|
DigiKey Part Number | 0442624632-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0442624632 |
Description | CONTACT BLADE SCKT PWR 10-12AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Blade Sockets 10-12 AWG, 14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG, 14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 12,07374 Kč | 90 553,05 Kč |
| Unit Price without VAT: | 12,07374 Kč |
|---|---|
| Unit Price with VAT: | 14,60923 Kč |


