Image for 0442624432 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0442624432

DigiKey Part Number
0442624432-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0442624432
Description
CONTACT BLADE SCKT PWR 10-12AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Gold Power Female Blade Sockets 10-12 AWG, 14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
10-12 AWG, 14 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0008,15616 Kč163 123,20 Kč
Unit Price without VAT:8,15616 Kč
Unit Price with VAT:9,86895 Kč