



0442480085 | |
---|---|
DigiKey Part Number | 23-0442480085-ND |
Manufacturer | |
Manufacturer Product Number | 0442480085 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0442480085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 182,26000 Kč | 182,26 Kč |
10 | 154,80900 Kč | 1 548,09 Kč |
25 | 145,10160 Kč | 3 627,54 Kč |
50 | 138,17380 Kč | 6 908,69 Kč |
100 | 131,57890 Kč | 13 157,89 Kč |
250 | 126,02152 Kč | 31 505,38 Kč |
Unit Price without VAT: | 182,26000 Kč |
---|---|
Unit Price with VAT: | 220,53460 Kč |