




0442060001 | |
|---|---|
DigiKey Part Number | WM14597-ND |
Manufacturer | |
Manufacturer Product Number | 0442060001 |
Description | CONN HEADER VERT 24POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0442060001 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,40300 Kč | 434,03 Kč |
| 25 | 40,67720 Kč | 1 016,93 Kč |
| 50 | 38,73300 Kč | 1 936,65 Kč |
| 100 | 36,88300 Kč | 3 688,30 Kč |
| 420 | 33,32983 Kč | 13 998,53 Kč |
| 840 | 31,73948 Kč | 26 661,16 Kč |
| 1 260 | 30,84456 Kč | 38 864,15 Kč |
| 2 520 | 29,37345 Kč | 74 021,09 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |











