
0441500022 | |
|---|---|
DigiKey Part Number | 0441500022-ND |
Manufacturer | |
Manufacturer Product Number | 0441500022 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 0441500022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,65000 Kč | 438,65 Kč |
| 10 | 372,77700 Kč | 3 727,77 Kč |
| 25 | 349,42360 Kč | 8 735,59 Kč |
| 50 | 332,75120 Kč | 16 637,56 Kč |
| 120 | 312,82642 Kč | 37 539,17 Kč |
| 360 | 289,51808 Kč | 104 226,51 Kč |
| 600 | 279,28390 Kč | 167 570,34 Kč |
| Unit Price without VAT: | 438,65000 Kč |
|---|---|
| Unit Price with VAT: | 530,76650 Kč |

