



0441500006 | |
|---|---|
DigiKey Part Number | WM5482-ND |
Manufacturer | |
Manufacturer Product Number | 0441500006 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 0441500006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,34000 Kč | 367,34 Kč |
| 10 | 312,19500 Kč | 3 121,95 Kč |
| 25 | 292,64720 Kč | 7 316,18 Kč |
| 50 | 278,68100 Kč | 13 934,05 Kč |
| 120 | 261,99517 Kč | 31 439,42 Kč |
| 360 | 242,47283 Kč | 87 290,22 Kč |
| 600 | 233,90002 Kč | 140 340,01 Kč |
| Unit Price without VAT: | 367,34000 Kč |
|---|---|
| Unit Price with VAT: | 444,48140 Kč |


