
0441330408 | |
|---|---|
DigiKey Part Number | 0441330408-ND |
Manufacturer | |
Manufacturer Product Number | 0441330408 |
Description | MICROFIT 3.0 FLOATING RECPTCLE 4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0441330408 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 488 | 5,71845 Kč | 42 819,75 Kč |
| Unit Price without VAT: | 5,71845 Kč |
|---|---|
| Unit Price with VAT: | 6,91932 Kč |


