0439151104 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 52
Unit Price: 1 123,81000 Kč
Datasheet
Connector Header Through Hole 12 position 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0439151104

DigiKey Part Number
WM2253-ND
Manufacturer
Manufacturer Product Number
0439151104
Description
CONN HEADER VERT 12POS 10MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0439151104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.827" (21.00mm)
Packaging
Tray
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Zirconium Alloy
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
2
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0439151204Molex52WM20178-ND1 123,81000 KčDirect
Available To Order
Check Lead Time
Marketplace Stock: 56 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112704,24482 Kč78 875,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:704,24482 Kč
Unit Price with VAT:852,13623 Kč

Other Suppliers on DigiKey

56In Stock
Ships from WEC