




0438790062 | |
|---|---|
DigiKey Part Number | WM20177-ND |
Manufacturer | |
Manufacturer Product Number | 0438790062 |
Description | CONN HEADER VERT 18POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0438790062 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.246" (6.25mm) |
Series | Insulation Height 0.587" (14.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Blind Mating |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,83000 Kč | 488,83 Kč |
| 10 | 415,38200 Kč | 4 153,82 Kč |
| 240 | 331,97050 Kč | 79 672,92 Kč |
| Unit Price without VAT: | 488,83000 Kč |
|---|---|
| Unit Price with VAT: | 591,48430 Kč |


